The HD74HC4040FPEL-E is a 16-terminal, dual-in-line logic IC with a binary counter function. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 220ns. The device is supplied with a voltage between 2V and 6V and has a temperature grade of industrial. It is packaged in a SOP package with a width of 5.5mm and a length of 10.06mm.
Renesas HD74HC4040FPEL-E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 220 |
| Number of Bits | 12 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74HC4040FPEL-E to view detailed technical specifications.
No datasheet is available for this part.