8-channel, single-ended multiplexer, CMOS technology, housed in a 16-pin SOP package with gull-wing terminals. Features a maximum on-state resistance of 180 Ohms and off-state isolation of 50dB. Operates with a supply voltage range of 2V to 6V, nominal 4.5V, and supports an industrial temperature grade from -40°C to 85°C. Switch-off and switch-on times are a maximum of 30ns.
Renesas HD74HC4051FP technical specifications.
| Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER |
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Number of Functions | 1 |
| Off-state Isolation-Nom | 50dB |
| On-state Resistance Match-Nom | 13R |
| On-state Resistance-Max (Ron) | 180R |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | Yes |
| Switch-off Time-Max | 30ns |
| Switch-on Time-Max | 30ns |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC4051FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.