Quad 1-channel, single pole single throw (SPST) analog switch IC featuring four independent switches. Maximum on-state resistance is 200 Ohms, with on-state resistance matching at 3 Ohms nominal. Off-state isolation is 50 dB nominal. Operates with a supply voltage range of 2V to 6V, nominal 4.5V. Packaged in a 14-pin SOP (Small Outline Package) with gull wing terminals, measuring 10.06mm x 5.5mm x 2.2mm. Industrial temperature grade, suitable for surface mounting.
Renesas HD74HC4066FP technical specifications.
| Analog IC - Other Type | SPST |
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Functions | 4 |
| Off-state Isolation-Nom | 50dB |
| On-state Resistance Match-Nom | 3R |
| On-state Resistance-Max (Ron) | 200R |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | Yes |
| Switch-off Time-Max | 23ns |
| Switch-on Time-Max | 23ns |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC4066FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.