Quad SPST analog switch IC, featuring four independent 1-channel, single-pole, single-throw switches. Offers a maximum on-state resistance of 200 Ohms and 50dB off-state isolation. Operates within a supply voltage range of 2V to 6V, with a nominal 4.5V. This surface-mount component is housed in a rectangular SOP package with gull-wing terminals, measuring 8.65mm in length, 3.9mm in width, and a maximum seated height of 1.75mm. Suitable for industrial temperature grades, with switch-on and switch-off times of 23ns maximum.
Renesas HD74HC4066RP technical specifications.
| Analog IC - Other Type | SPST |
| Height - Seated (Max) | 1.75mm |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e0 |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Functions | 4 |
| Off-state Isolation-Nom | 50dB |
| On-state Resistance Match-Nom | 3R |
| On-state Resistance-Max (Ron) | 200R |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | Yes |
| Switch-off Time-Max | 23ns |
| Switch-on Time-Max | 23ns |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC4066RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.