CMOS Seven Segment Decoder/Driver IC with latched input conditioning. Features true output polarity and operates with a supply voltage range of 2V to 6V, with a nominal 4.5V. This surface-mount component is housed in a rectangular, plastic small outline package (SOP) with gull wing terminals. Designed for industrial temperature ranges, it offers a propagation delay of 500ns.
Renesas HD74HC4511FP technical specifications.
| Height - Seated (Max) | 2.2mm |
| Input Conditioning | LATCHED |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Logic IC Type | SEVEN SEGMENT DECODER/DRIVER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Propagation Delay (tpd) | 500ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC4511FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.