8-bit, single-function bus transceiver IC featuring 3-state, true output polarity. This HC-CMOS logic device operates within a 2V to 6V supply voltage range, with a nominal 4.5V. Housed in a 20-pin plastic DIP package with through-hole mounting and a 2.54mm terminal pitch, it offers a propagation delay of 125ns. Designed for industrial temperature grades (-40°C to 85°C), this rectangular, in-line component has a body measuring 24.5mm in length, 7.62mm in width, and 5.08mm in seated height.
Renesas HD74HC623P technical specifications.
| Height - Seated (Max) | 5.08mm |
| JESD-30 Code | R-PDIP-T20 |
| JESD-609 Code | e0 |
| Length | 24.5mm |
| Logic IC Type | BUS TRANSCEIVER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Number of Ports | 2 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Propagation Delay (tpd) | 125ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC623P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.