Quad 1-bit bus driver with true output, featuring 3-state output capability and ENABLE HIGH control. This CMOS logic IC operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. Housed in a 14-pin TSSOP package with a 0.65mm terminal pitch, it offers a propagation delay of 25ns. Designed for surface mounting, it operates within an industrial temperature range of -40°C to 85°C.
Renesas HD74HCT126TELL technical specifications.
| Control Type | ENABLE HIGH |
| Height - Seated (Max) | 1.1mm |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e0 |
| Length | 5mm |
| Load Capacitance | 50pF |
| Logic IC Type | BUS DRIVER |
| Max I(ol) | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 1 |
| Number of Functions | 4 |
| Number of Ports | 2 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP14,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 240°C |
| Power Supplies | 5V |
| Prop. Delay@Nom-Sup | 25ns |
| Propagation Delay (tpd) | 25ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HCT126TELL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.