The HD74HCT563RPEL is a dual 8-bit bus driver from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It features a propagation delay of 28ns and a maximum output current of 6 microamps. The device is a logic IC with a supply voltage range of 4.5 to 5.5 volts and a load capacitance of 50 picofarads. It is available in a SOP20 package with a width of 7.5mm and a length of 12.8mm.
Renesas HD74HCT563RPEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 28 |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 28 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD74HCT563RPEL to view detailed technical specifications.
No datasheet is available for this part.