Quad 2-input NOR gate logic IC featuring TTL technology and a commercial extended temperature grade. This surface-mount component operates from a 5V supply, with a maximum supply current of 5.4mA and a typical propagation delay of 15ns. It is housed in a 14-pin small outline package (SOP) with gull-wing terminals and a 1.27mm terminal pitch.
Renesas HD74LS02FP technical specifications.
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Logic IC Type | NOR GATE |
| Max I(ol) | 8A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP14,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5V |
| Power Supply Current-Max (ICC) | 5.4mA |
| Prop. Delay@Nom-Sup | 15ns |
| Propagation Delay (tpd) | 15ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Schmitt Trigger | No |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LS02FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.