Hex 1-input inverter gate, a TTL logic IC featuring 6 independent inverter functions. This small outline package (SOP14) offers a 1.27mm terminal pitch and a 1.75mm seated height. Operates from a 5V supply with a maximum supply voltage of 5.25V and a typical propagation delay of 15ns. Rated for commercial extended temperature range (-20°C to 75°C) and is RoHS compliant.
Renesas HD74LS04RPEL technical specifications.
| Height - Seated (Max) | 1.75mm |
| JESD-30 Code | R-PDSO-G14 |
| Length | 8.65mm |
| Load Capacitance | 15pF |
| Logic IC Type | INVERTER |
| Max I(ol) | 8A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP14,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 5V |
| Power Supply Current-Max (ICC) | 6.6mA |
| Prop. Delay@Nom-Sup | 15ns |
| Propagation Delay (tpd) | 15ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Schmitt Trigger | No |
| Supply Voltage-Max (Vsup) | 5.25V |
| Supply Voltage-Min (Vsup) | 4.75V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD74LS04RPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.