Six-function, single-input non-inverting buffer IC with OPEN-COLLECTOR output characteristics. Features a 5V nominal supply voltage (4.75V-5.25V range) and a maximum operating temperature of 75°C. This TTL technology component has a propagation delay of 30ns and a maximum output current (Iol) of 48A. Packaged in a 14-pin SOP (SMALL OUTLINE) with gull wing terminals, it is designed for surface mounting.
Renesas HD74LS07FP technical specifications.
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Load Capacitance | 15pF |
| Logic IC Type | BUFFER |
| Max I(ol) | 48A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Output Characteristics | OPEN-COLLECTOR |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP14,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supply Current-Max (ICC) | 41mA |
| Prop. Delay@Nom-Sup | 30ns |
| Propagation Delay (tpd) | 30ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Schmitt Trigger | No |
| Supply Voltage-Max (Vsup) | 5.25V |
| Supply Voltage-Min (Vsup) | 4.75V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LS07FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.