Dual negative edge-triggered J-K flip-flop with complementary outputs. Features a maximum operating frequency of 30MHz and a propagation delay of 30ns. Operates from a 5V supply with a maximum supply current of 8mA. Packaged in a 16-pin DIP with through-hole mounting and a 2.54mm terminal pitch. Commercial extended temperature grade, with a maximum operating temperature of 75°C.
Renesas HD74LS112P technical specifications.
| Clock Edge Trigger Type | Negative Edge |
| fmax-Min | 30MHz |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Logic IC Type | J-K FLIP-FLOP |
| Max Frequency@Nom-Sup | 30MHz |
| Max I(ol) | 8A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Bits | 2 |
| Number of Functions | 2 |
| Output Polarity | Complementary |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Power Supply Current-Max (ICC) | 8mA |
| Propagation Delay (tpd) | 30ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LS112P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.