Renesas HD74LS11FPEL-E technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | AND GATE |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 20 |
| Load Capacitance | 15 |
| Power Supply Current-Max (ICC) | 6.6 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74LS11FPEL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.