Dual monostable multivibrator IC featuring TTL technology and a 5V supply voltage. This rectangular, surface-mount component offers two functions with complementary outputs and a propagation delay of 56ns. It operates within a commercial extended temperature range of -20°C to 75°C and is housed in a 16-lead small outline plastic package with gull wing terminals.
Renesas HD74LS123FP technical specifications.
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Data/Clock Inputs | 2 |
| Number of Functions | 2 |
| Output Polarity | Complementary |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP16,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5V |
| Propagation Delay (tpd) | 56ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LS123FP to view detailed technical specifications.
No datasheet is available for this part.