Quad 1-bit bus driver featuring true output and ENABLE LOW control. This surface-mount logic IC operates from a 5V supply, offering a maximum propagation delay of 18ns. It boasts a 3-STATE output characteristic and a maximum output current (Iol) of 24A. The component is housed in a 14-pin, rectangular plastic small outline package with gull-wing terminals.
Renesas HD74LS125AFP technical specifications.
| Control Type | ENABLE LOW |
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Load Capacitance | 45pF |
| Logic IC Type | BUS DRIVER |
| Max I(ol) | 24A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Bits | 1 |
| Number of Functions | 4 |
| Number of Ports | 2 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP14,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5V |
| Power Supply Current-Max (ICC) | 20mA |
| Prop. Delay@Nom-Sup | 18ns |
| Propagation Delay (tpd) | 18ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LS125AFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.