Quad 1-bit bus driver IC featuring true output and enable-low control. Operating from a 4.75V to 5.25V supply, this 14-terminal device offers a nominal supply voltage of 5V. Key specifications include a maximum operating temperature of 75°C, a minimum of -20°C, and a propagation delay of 18ns. The device is housed in a 14-pin plastic SOP package with a 1.27mm pitch.
Renesas HD74LS125AFPEL technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 18 |
| Number of Bits | 1 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 18 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 20 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD74LS125AFPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.