Quad 1-bit buffer/line driver with true output, operating from a 4.75V to 5.25V supply. Features a nominal supply voltage of 5V and a commercial extended temperature grade, with a maximum operating temperature of 75°C and minimum of -20°C. This 14-terminal device, housed in a PDSO-14 (SOP-14) package with a 1.27mm pitch, offers a propagation delay of 18ns at nominal supply voltage. It includes four independent buffer functions, each with an enable-high control, and supports a maximum output current (Iol) of 24mA.
Renesas HD74LS126AFPEL technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 18 |
| Number of Bits | 1 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 18 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 22 |
| Control Type | ENABLE HIGH |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD74LS126AFPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.