Quadruple 3-state bus buffer driver, LS-TTL logic IC with ENABLE HIGH control. Features 4 independent buffers, each with 2 ports and true output polarity. Operates from a 5V supply with a maximum supply current of 22mA and propagation delay of 18ns. Housed in a 14-pin plastic DIP package with through-hole mounting and tin terminal finish. Commercial extended temperature grade, operating from -20°C to 75°C.
Renesas HD74LS126AP technical specifications.
| Control Type | ENABLE HIGH |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T14 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Load Capacitance | 45pF |
| Logic IC Type | BUS DRIVER |
| Max I(ol) | 24A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Bits | 1 |
| Number of Functions | 4 |
| Number of Ports | 2 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP14,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Power Supply Current-Max (ICC) | 22mA |
| Prop. Delay@Nom-Sup | 18ns |
| Propagation Delay (tpd) | 18ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 5.25V |
| Supply Voltage-Min (Vsup) | 4.75V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LS126AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.