The HD74LS139FPEL-E is a commercial-grade dual logic IC from Renesas, featuring 16 terminals and a supply voltage of 5V. It operates within a temperature range of -20°C to 70°C and has a maximum current of 0.008A. The device has a propagation delay of 38ns and a maximum power supply current of 11mA. It is packaged in a 16-pin SOP package.
Renesas HD74LS139FPEL-E technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 15 |
| Power Supply Current-Max (ICC) | 11 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74LS139FPEL-E to view detailed technical specifications.
No datasheet is available for this part.