Decimal Decoder/Driver IC with inverted, open-collector outputs. This logic IC operates on a 5V supply voltage, featuring a propagation delay of 50ns. Designed for surface mounting, it utilizes TTL technology and comes in a 16-pin Small Outline Package (SOP) with a 1.27mm terminal pitch. Operating within a commercial extended temperature range of -20°C to 75°C, this component is RoHS and REACH SVHC compliant.
Renesas HD74LS145FPEL technical specifications.
| Height - Seated (Max) | 2.2mm |
| Input Conditioning | STANDARD |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e4 |
| Length | 10.06mm |
| Logic IC Type | DECIMAL DECODER/DRIVER |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 1 |
| Output Characteristics | OPEN-COLLECTOR |
| Output Polarity | INVERTED |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP16,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 5V |
| Propagation Delay (tpd) | 50ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 5.25V |
| Supply Voltage-Min (Vsup) | 4.75V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD74LS145FPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.