Hex 1-input inverter logic IC featuring Schmitt trigger input for enhanced noise immunity. Operates from a 4.75V to 5.25V supply range with a nominal 5V, drawing a maximum of 21mA. Offers a propagation delay of 22ns at nominal supply. Housed in a 14-pin SOP (Small Outline) plastic package with a 1.27mm terminal pitch, suitable for surface mounting. Commercial extended temperature grade, RoHS compliant, and moisture sensitivity level 1.
Renesas HD74LS14FPEL technical specifications.
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G14 |
| Length | 10.06mm |
| Load Capacitance | 15pF |
| Logic IC Type | INVERTER |
| Max I(ol) | 8A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP14,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 5V |
| Power Supply Current-Max (ICC) | 21mA |
| Prop. Delay@Nom-Sup | 22ns |
| Propagation Delay (tpd) | 22ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Schmitt Trigger | Yes |
| Supply Voltage-Max (Vsup) | 5.25V |
| Supply Voltage-Min (Vsup) | 4.75V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD74LS14FPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.