
8-input, single multiplexer IC featuring complementary outputs. This LS-TTL logic device operates from a 5V supply with a maximum supply current of 10mA and a typical propagation delay of 32ns. Housed in a 16-pin plastic small outline package (SOP), it measures 10.06mm in length, 5.5mm in width, and 2.2mm in height. Suitable for commercial extended temperature ranges (-20°C to 75°C), it is surface mountable with gull wing terminals and tin finish. This component is RoHS and REACH SVHC compliant.
Renesas HD74LS151FP technical specifications.
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Logic IC Type | MULTIPLEXER |
| Max I(ol) | 8A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Output Polarity | Complementary |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP16,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 5V |
| Power Supply Current-Max (ICC) | 10mA |
| Prop. Delay@Nom-Sup | 43ns |
| Propagation Delay (tpd) | 32ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD74LS151FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.