Renesas HD74LS153RPEL technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.95 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MULTIPLEXER |
| Family | LS |
| Propagation Delay (tpd) | 26 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 26 |
| Load Capacitance | 15 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 10 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD74LS153RPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.