
Quad 2-to-1 line multiplexer, featuring true output logic. This TTL technology component operates with a nominal supply voltage of 5V, ranging from 4.75V to 5.25V. It offers 4 independent multiplexing functions, each with 2 inputs and 1 output. The device has a propagation delay of 14ns and a maximum power supply current of 16mA. Packaged in a 16-pin plastic dual in-line package (DIP) with a 2.54mm terminal pitch, it is designed for through-hole mounting.
Renesas HD74LS157P technical specifications.
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Load Capacitance | 15pF |
| Logic IC Type | MULTIPLEXER |
| Max I(ol) | 8A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Power Supply Current-Max (ICC) | 16mA |
| Prop. Delay@Nom-Sup | 14ns |
| Propagation Delay (tpd) | 14ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 5.25V |
| Supply Voltage-Min (Vsup) | 4.75V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LS157P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
