Renesas HD74LS163AFP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BINARY COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 27 |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Power Supply Current-Max (ICC) | 32 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74LS163AFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.