8-bit serial-in, parallel-out shift register with true outputs. Operates on a positive clock edge trigger, shifting data to the right. Features a maximum operating frequency of 25MHz and a propagation delay of 32ns. Supplied by 5V, this TTL technology component is housed in a 14-pin small outline plastic package (SOP14) with gull-wing terminals.
Renesas HD74LS164FP technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Count Direction | RIGHT |
| fmax-Min | 25MHz |
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Max Frequency@Nom-Sup | 25MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP14,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5V |
| Propagation Delay (tpd) | 32ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LS164FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.