The HD74LS192P-E is a 16-bit decade counter from Renesas, operating within a commercial extended temperature range of -20°C to 75°C. It features a 5V supply voltage and a maximum frequency of 25 MHz. The counter has a bidirectional count direction and a positive edge trigger type. It is packaged in a 16-pin DIP with a width of 7.62 mm and a length of 19.2 mm.
Renesas HD74LS192P-E technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | DECADE COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 47 |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Power Supply Current-Max (ICC) | 34 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74LS192P-E to view detailed technical specifications.
No datasheet is available for this part.