Dual 4-bit bus driver IC with true outputs, operating from a 4.75V to 5.25V supply. Features a 54mA maximum supply current and 18ns propagation delay at nominal supply voltage. This 20-terminal device, housed in a 5.5mm x 12.6mm PDSO-20 package, offers two 4-bit functions with ENABLE LOW/HIGH control. Designed for commercial extended temperature ranges from -20°C to 75°C.
Renesas HD74LS241FPEL technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.5 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 18 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 18 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 54 |
| Control Type | ENABLE LOW/HIGH |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD74LS241FPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.