Dual 4-bit bus driver IC featuring 3-state outputs and ENABLE LOW control. This LS-TTL logic component operates from a 5V supply with a maximum supply current of 54mA. It offers a propagation delay of 18ns at nominal supply voltage and a maximum output current (Iol) of 24A. Packaged in a 20-pin plastic small outline (SOP) with gull wing terminals on a 1.27mm pitch, it is suitable for surface mounting and operates within a -20°C to 70°C temperature range.
Renesas HD74LS244FPEL-E technical specifications.
| Control Type | ENABLE LOW |
| JESD-30 Code | R-PDSO-G20 |
| Load Capacitance | 45pF |
| Logic IC Type | BUS DRIVER |
| Max I(ol) | 24A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Bits | 4 |
| Number of Functions | 2 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP20,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Power Supplies | 5V |
| Power Supply Current-Max (ICC) | 54mA |
| Prop. Delay@Nom-Sup | 18ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | TTL |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD74LS244FPEL-E to view detailed technical specifications.
No datasheet is available for this part.