8-line to 1-line multiplexer with complementary, 3-state outputs. Features 8 data inputs and 1 output, operating with a nominal 5V supply. This TTL technology component offers a propagation delay of 28ns and a maximum operating temperature of 75°C. Packaged in a 16-pin small outline (SOP) with a 1.27mm terminal pitch, it is designed for surface mounting.
Renesas HD74LS251FP technical specifications.
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G16 |
| Length | 10.06mm |
| Load Capacitance | 15pF |
| Logic IC Type | MULTIPLEXER |
| Max I(ol) | 8A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Functions | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Output Characteristics | 3-STATE |
| Output Polarity | Complementary |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP16,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5V |
| Power Supply Current-Max (ICC) | 12mA |
| Prop. Delay@Nom-Sup | 45ns |
| Propagation Delay (tpd) | 28ns |
| Qualification Status | Not Qualified |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LS251FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.