
This TTL logic IC is a multiplexer with a true output, featuring a 5V nominal supply voltage and a commercial extended temperature grade from -20°C to 75°C. It offers 4 functions, 2 inputs, and 1 output, with a propagation delay of 32ns. Packaged in a 16-lead small outline plastic (SOP) with gull wing terminals on a 1.27mm pitch, this surface-mount component has a body measuring 9.9mm in length, 3.95mm in width, and a seated height of 1.75mm.
Renesas HD74LS298RP technical specifications.
| Height - Seated (Max) | 1.75mm |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Length | 9.9mm |
| Logic IC Type | MULTIPLEXER |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Propagation Delay (tpd) | 32ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 3.95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LS298RP to view detailed technical specifications.
No datasheet is available for this part.