Seven Segment Decoder/Driver, a logic IC utilizing TTL technology, features an inverted output and operates from a 5V power supply with a voltage range of 4.75V to 5.25V. This surface-mount component is housed in a 16-pin plastic small outline package (SOP16) with a 1.27mm terminal pitch. It supports a commercial extended temperature grade, with minimum and maximum operating temperatures of -20°C and 75°C respectively, and a peak reflow temperature of 260°C. The component is RoHS compliant and has a moisture sensitivity level of 1.
Renesas HD74LS47FPEL technical specifications.
| Height - Seated (Max) | 2.2mm |
| Input Conditioning | STANDARD |
| JESD-30 Code | R-PDSO-G16 |
| Length | 10.06mm |
| Logic IC Type | SEVEN SEGMENT DECODER/DRIVER |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 1 |
| Output Polarity | INVERTED |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP16,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 5.25V |
| Supply Voltage-Min (Vsup) | 4.75V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD74LS47FPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.