Dual positive edge-triggered D flip-flop with complementary outputs, operating at up to 25MHz. This logic IC features a 5V supply voltage range of 4.75V to 5.25V and a maximum operating temperature of 75°C. Packaged in a 14-pin plastic small outline (SOP) with a 1.27mm terminal pitch, it is surface mountable and RoHS compliant. Propagation delay is 40ns, with a maximum supply current of 8mA.
Renesas HD74LS74AFPEL technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| fmax-Min | 25MHz |
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G14 |
| Length | 10.06mm |
| Logic IC Type | D FLIP-FLOP |
| Max Frequency@Nom-Sup | 25MHz |
| Max I(ol) | 8A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Moisture Sensitivity Level | 1 |
| Number of Bits | 1 |
| Number of Functions | 2 |
| Output Polarity | Complementary |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP14,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 5V |
| Power Supply Current-Max (ICC) | 8mA |
| Propagation Delay (tpd) | 40ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 5.25V |
| Supply Voltage-Min (Vsup) | 4.75V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD74LS74AFPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.