3-bit asynchronous negative edge-triggered up counter, divide by 12 logic IC. Features a maximum operating frequency of 32MHz and a propagation delay of 50ns. Operates with a 5V supply voltage and has a maximum supply current of 15mA. Packaged in a 14-pin PDIP with through-hole mounting and a terminal pitch of 2.54mm. Commercial extended temperature grade, rated for -20°C to 75°C.
Checking distributor stock and pricing after the page loads.
| Clock Edge Trigger Type | Negative Edge |
| Count Direction | Up |
| fmax-Min | 32MHz |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T14 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Load/Preset Input | No |
| Logic IC Type | DIVIDE BY 12 COUNTER |
| Max I(ol) | 8A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mode of Operation | ASYNCHRONOUS |
| Number of Bits | 3 |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP14,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Power Supply Current-Max (ICC) | 15mA |
| Propagation Delay (tpd) | 50ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |