Quad 2-input NOR Gate IC, featuring CMOS technology and a 3.3V nominal supply voltage, operates from 2V to 5.5V. This surface-mount component offers a propagation delay of 19ns at nominal supply and a maximum I(ol) of 6A. Packaged in a 14-pin SOP (Small Outline) with a 1.27mm terminal pitch, it boasts a 2.2mm seated height and is RoHS compliant. Designed for industrial temperature grades (-40°C to 85°C), it is supplied on tape and reel.
Renesas HD74LV02AFPEL technical specifications.
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Load Capacitance | 50pF |
| Logic IC Type | NOR GATE |
| Max I(ol) | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP14,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 3.3V |
| Prop. Delay@Nom-Sup | 13ns |
| Propagation Delay (tpd) | 19ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Schmitt Trigger | No |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 2.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD74LV02AFPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.