Quad 2-input NOR gate IC featuring CMOS technology. Operates with a supply voltage range of 2V to 5.5V, nominal 2.5V. Offers a propagation delay of 19ns and supports an industrial temperature grade from -40°C to 85°C. Packaged in a 14-lead TSSOP (Thin Shrink Small Outline Package) with a 0.65mm terminal pitch, measuring 5mm in length, 4.4mm in width, and 1.1mm in height.
Renesas HD74LV02AT technical specifications.
| Height - Seated (Max) | 1.1mm |
| JESD-30 Code | R-PDSO-G14 |
| Length | 5mm |
| Logic IC Type | NOR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Propagation Delay (tpd) | 19ns |
| Qualification Status | Not Qualified |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 2.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LV02AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.