CMOS Hex 1-Input Inverter Gate, a logic IC featuring six independent inverter functions. This surface-mount component operates within a 2V to 5.5V supply voltage range, with a nominal supply of 2.5V. It boasts a maximum propagation delay of 18ns and is rated for industrial temperature operation from -40°C to 85°C. The device is housed in a 14-pin Small Outline Package (SOP) with gull-wing terminals and a 1.27mm terminal pitch, meeting RoHS compliance and JESD-609 e6 standards.
Renesas HD74LV04AFP-E technical specifications.
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e6 |
| Length | 10.06mm |
| Logic IC Type | INVERTER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Propagation Delay (tpd) | 18ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 2.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD74LV04AFP-E to view detailed technical specifications.
No datasheet is available for this part.