The HD74LV123ATELL-E is a dual monostable multivibrator IC from Renesas, featuring 16 terminals and a temperature grade of industrial. It operates within a supply voltage range of 2.2 to 5.5 volts and has a propagation delay of 42 units. The device is packaged in a TSSOP-16 package and has a width of 4.4mm and a length of 5mm. It is suitable for use in applications requiring a logic IC type of monostable multivibrator, with an output polarity of complementary.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 42 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |