The HD74LV125ATELL is a dual bus driver with 2 ports and 4 functions. It operates over an industrial temperature range of -40°C to 85°C. The device has a supply voltage range of 2V to 5.5V and a maximum output current of 8μA. The propagation delay is 13ns at nominal supply voltage. The device is packaged in a 14-pin TSSOP-14 package.
Renesas HD74LV125ATELL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 18.5 |
| Number of Bits | 1 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 13 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74LV125ATELL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.