
8-bit parallel-in serial-out shift register, CMOS technology, operating from 2V to 5.5V supply. Features positive edge clock triggering, right count direction, and true output polarity. Achieves a maximum frequency of 35MHz at nominal supply and a maximum clock frequency of 90MHz. Housed in a 16-pin SOP package with gull-wing terminals, suitable for surface mounting. Industrial temperature grade operation from -40°C to 85°C.
Renesas HD74LV166ARPEL technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Count Direction | RIGHT |
| fmax-Min | 90MHz |
| Height - Seated (Max) | 1.75mm |
| JESD-30 Code | R-PDSO-G16 |
| Length | 9.9mm |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Max Frequency@Nom-Sup | 35MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP16,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 2.5/5V |
| Propagation Delay (tpd) | 26ns |
| Qualification Status | Not Qualified |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 2.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 3.95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LV166ARPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.