
8-bit parallel-in, serial-out shift register, CMOS technology, operating from 2V to 5.5V with a nominal 2.5V supply. Features positive edge clock triggering and a right count direction, delivering true outputs. Maximum operating frequency reaches 90MHz with a propagation delay of 26ns. Housed in a 16-lead TSSOP package with gull-wing terminals, measuring 5mm in length, 4.4mm in width, and a maximum seated height of 1.1mm. Suitable for industrial temperature ranges from -40°C to 85°C.
Renesas HD74LV166AT technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Count Direction | RIGHT |
| fmax-Min | 90MHz |
| Height - Seated (Max) | 1.1mm |
| JESD-30 Code | R-PDSO-G16 |
| Length | 5mm |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Propagation Delay (tpd) | 26ns |
| Qualification Status | Not Qualified |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 2.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LV166AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
