CMOS logic inverter IC featuring a single input and single function. This surface-mount component operates with a nominal supply voltage of 1.8V, supporting a range of 1.65V to 5.5V. It boasts a propagation delay of 46ns at nominal supply and a load capacitance of 50pF. The device is housed in a compact, rectangular VSOF package with a 0.5mm terminal pitch, measuring 1.6mm in length and 1.2mm in width, with a maximum seated height of 0.6mm. This industrial-grade component includes Schmitt trigger functionality and is supplied on tape and reel.
Renesas HD74LV1G14AVSE technical specifications.
| Height - Seated (Max) | 0.6mm |
| JESD-30 Code | R-PDSO-F5 |
| JESD-609 Code | e0 |
| Length | 1.6mm |
| Load Capacitance | 50pF |
| Logic IC Type | INVERTER |
| Max I(ol) | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Package Body Material | Plastic |
| Package Code | VSOF |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, VERY THIN PROFILEMeter |
| Packaging | Tape and Reel |
| Power Supplies | 3.3V |
| Prop. Delay@Nom-Sup | 18.5ns |
| Propagation Delay (tpd) | 46ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Schmitt Trigger | Yes |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 1.65V |
| Supply Voltage-Nom (Vsup) | 1.8V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Pitch | 0.5mm |
| Terminal Position | DUAL |
| Width | 1.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LV1G14AVSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.