Renesas HD74LV1GT86AVS technical specifications.
| Package/Case | VSON |
| Package Description | Very Thin Small Outline No Lead |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 1.2 |
| Package Height (mm) | 0.6(Max) |
| Seated Plane Height (mm) | 0.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | LV |
| Logic Function | XOR |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas HD74LV1GT86AVS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.