The HD74LV1GW07ACME is a dual inverter logic IC from Renesas, designed for industrial temperature applications. It operates within a supply voltage range of 1.65 to 5.5V and features a propagation delay of 36ns. The device has a 6-pin package, measuring 1.25mm in width and 2mm in length, with a pin count of 6. It is suitable for use in a variety of logic IC applications, including gates and inverters.
Renesas HD74LV1GW07ACME technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 36 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 12 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74LV1GW07ACME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.