Dual monostable multivibrator, a CMOS logic IC, operates from 2V to 5.5V supply voltages with a nominal 2.5V. Featuring two functions and two data/clock inputs, it offers complementary output polarity. This surface-mount component is housed in a 16-pin SOP package with a 1.27mm terminal pitch and a propagation delay of 42ns. Designed for industrial temperature ranges (-40°C to 85°C), it measures 9.9mm in length, 3.95mm in width, and 1.75mm in seated height.
Renesas HD74LV221ARPEL technical specifications.
| Height - Seated (Max) | 1.75mm |
| JESD-30 Code | R-PDSO-G16 |
| Length | 9.9mm |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Data/Clock Inputs | 2 |
| Number of Functions | 2 |
| Output Polarity | Complementary |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP16,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 2.5/5V |
| Propagation Delay (tpd) | 42ns |
| Qualification Status | Not Qualified |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 2.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 3.95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LV221ARPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.