8-bit bus transceiver with true output polarity, featuring a 20-pin SOP package (R-PDSO-G20) with gull-wing terminals on 1.27mm pitch. Operates from a 2V to 5.5V supply range with a nominal voltage of 2.5V. This CMOS logic IC offers 3-state outputs and a propagation delay of 18ns, suitable for industrial temperature ranges (-40°C to 85°C). The rectangular plastic package measures 12.6mm in length, 5.5mm in width, and a maximum seated height of 2.2mm.
Renesas HD74LV245AFP technical specifications.
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G20 |
| JESD-609 Code | e0 |
| Length | 12.6mm |
| Logic IC Type | BUS TRANSCEIVER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Number of Ports | 2 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Propagation Delay (tpd) | 18ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 2.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LV245AFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.