Dual 2-input NOR gate logic IC featuring CMOS technology. Operates with a supply voltage range of 1.65V to 5.5V, with a nominal 1.8V. Offers a propagation delay of 36.5ns and supports an industrial temperature grade from -40°C to 85°C. Packaged in a rectangular, surface-mount VSSOP (very thin profile, shrink pitch) with 8 gull-wing terminals on a 0.5mm pitch.
Renesas HD74LV2G02AUSE technical specifications.
| Height - Seated (Max) | 0.9mm |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e0 |
| Length | 2.3mm |
| Logic IC Type | NOR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 2 |
| Number of Inputs | 2 |
| Package Body Material | Plastic |
| Package Code | VSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCHMeter |
| Propagation Delay (tpd) | 36.5ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 1.65V |
| Supply Voltage-Nom (Vsup) | 1.8V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | DUAL |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LV2G02AUSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.