Dual 2-input NOR gate IC featuring CMOS technology. Operates with a supply voltage range of 1.65V to 5.5V, nominal 1.8V. Industrial temperature grade from -40°C to 85°C. Surface mountable in a VSSOP package with 0.5mm terminal pitch. Propagation delay (tpd) is 36.5ns. RoHS compliant.
Renesas HD74LV2G02AUSE-E technical specifications.
| Height - Seated (Max) | 0.9mm |
| JESD-30 Code | R-PDSO-G8 |
| Length | 2.3mm |
| Logic IC Type | NOR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 2 |
| Number of Inputs | 2 |
| Package Body Material | Plastic |
| Package Code | VSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Propagation Delay (tpd) | 36.5ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 1.65V |
| Supply Voltage-Nom (Vsup) | 1.8V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD74LV2G02AUSE-E to view detailed technical specifications.
No datasheet is available for this part.