CMOS triple 1-input inverter logic IC, surface mountable in a VSSOP package with a 0.5mm terminal pitch. Features a 1.65V to 5.5V supply voltage range, 3.3V nominal supply, and 6A maximum output current. Operates across an industrial temperature range of -40°C to 85°C with a propagation delay of 36ns. RoHS compliant and designed for reflow soldering up to 260°C for 20 seconds.
Renesas HD74LV2G04AUSE technical specifications.
| Height - Seated (Max) | 0.6mm |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e0 |
| Length | 1.6mm |
| Load Capacitance | 50pF |
| Logic IC Type | INVERTER |
| Max I(ol) | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 3 |
| Number of Inputs | 1 |
| Package Body Material | Plastic |
| Package Code | VSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCHMeter |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 3.3V |
| Prop. Delay@Nom-Sup | 12ns |
| Propagation Delay (tpd) | 36ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Schmitt Trigger | No |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 1.65V |
| Supply Voltage-Nom (Vsup) | 1.8V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD74LV2G04AUSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.