8-bit CMOS bus driver with true output and 3-state capability. Features a 22ns propagation delay and operates from a 2V to 5.5V supply voltage. Packaged in a 20-pin TSSOP (R-PDSO-G20) with a 0.65mm terminal pitch, this surface-mount component offers a rectangular, plastic body measuring 6.5mm x 4.4mm x 1.1mm. Suitable for industrial temperature ranges (-40°C to 85°C).
Renesas HD74LV373AT technical specifications.
| Height - Seated (Max) | 1.1mm |
| JESD-30 Code | R-PDSO-G20 |
| Length | 6.5mm |
| Logic IC Type | BUS DRIVER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Number of Ports | 2 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Propagation Delay (tpd) | 22ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 2.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LV373AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.